ABUS TVVR36700 CCTV Digital Video Recorder
- RS Stock No.:
- 184-8070
- Mfr. Part No.:
- TVVR36700
- Brand:
- ABUS
View all CCTV Video Recorders
2 In stock for delivery within 1 working days
Price Each
£248.69
(exc. VAT)
£298.43
(inc. VAT)
Units | Per unit |
1 + | £248.69 |
- RS Stock No.:
- 184-8070
- Mfr. Part No.:
- TVVR36700
- Brand:
- ABUS
- COO (Country of Origin):
- CN
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Specifications
Attribute | Value |
Number of Channels | 8 |
Resolution | 1920 x 1080 pixels |
Depth | 240.0 mm |
Height | 48.0 mm |
Width | 315.0mm |