ABUS HDCC90001 CCTV Digital Video Recorder
7 In stock for delivery within 1 working days
Added
- RS Stock No.:
- 177-4396
- Mfr. Part No.:
- HDCC90001
- Brand:
- ABUS
- COO (Country of Origin):
- CN
Units | Per unit |
1 + | £260.23 |
ABUS Analogue HD Video Recorder
Features and Benefits
Applications
Attribute | Value |
Number of Channels | 4 |
Resolution | 1024 x 768 pixels, 1280 x 1024 pixels, 1280 x 720 pixels, 1920 x 1080 pixels |
Frame Rate | 100.0fps |
Number of Camera Connections | 4 |
Depth | 320.0 mm |
Height | 48.0 mm |
Width | 380.0mm |