- RS Stock No.:
- 906-3943
- Mfr. Part No.:
- DN408P2E6P
- Brand:
- FLIR
Discontinued product
- RS Stock No.:
- 906-3943
- Mfr. Part No.:
- DN408P2E6P
- Brand:
- FLIR
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
FLIR IP 6 Channel NVR Kit with 8 Connections POE Mini Eye Ball Cameras
The DN408P2E6P features the latest advances in IP camera technology. This complete video surveillance solution includes everything you need to enhance your business or home security. This system is so easy to setup - extra power cables are not required: just plug the IP cameras into the Ethernet PoE ports and turn on the NVR unit. The cameras will be discovered automatically, and the system will start recording immediately. PoE HD Network Video Recorder - 8/16 channel, 8x PoE ports, 200 Mbps Higher Capacity Processing - Turbo 200 Mbps supports HD real-time recording with cameras up to 5 MP Easy Installation - 8 integrated PoE ports with PoE+ support, 120 W total PoE (up to 25w/channel) Redundant Recording - Drive mirroring to second internal HDD, Supports 2x SATA HDDs up to 4 TB each
Power Supply: 1x 12V DC 5A (for NVR); 1x 48 V dc 2.5A (for PoE)
Storage Capacity: 2 TB
Video and Audio
Storage Capacity: 2 TB
Video and Audio
Observation Kits FLIR: Wired
Specifications
Attribute | Value |
---|---|
Model Number | DN408P2E6P |
Indoor/Outdoor | Indoor, Outdoor |
IR | Yes |
Colour or Black & White Display | Colour |
Number of Camera Connections | 8 |
Network Connections | RJ45 |
Included Hard Drive Capacity | 2 TB |
Monitor Resolution | 1920 x 1080pixels |
Camera Resolution | 1080p |
Compression Standards | H.264, MJPEG |
Backlight Compensation | Yes |