- RS Stock No.:
- 803-8393
- Mfr. Part No.:
- TVVR30404
- Brand:
- ABUS
Discontinued product
- RS Stock No.:
- 803-8393
- Mfr. Part No.:
- TVVR30404
- Brand:
- ABUS
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
ABUS Video Surveillance Kit: Digital Recorder + 4 Outdoor
This video surveillance kit contains everything you need for professional outdoor surveillance, day or night, with 4 cameras. It includes a compact digital recorder with a built-in 500 GB hard drive, H.264 compression and VGA output, as well as 4 IR day/night outdoor cameras with plug-and-play accessories (4 x combined cables, router power supply unit, mouse).
The compact DVR provides four channels for recording at up to 25 images/sec (real time) and five different resolutions (max. 960 x 480 pixels). Using H.264 compression, the video images are stored in excellent quality, take up very little memory on the hard drive and are optimised for fast network access. Depending on the setting, recording is started manually, according to a schedule, or through motion detection. Operation is very easy and self-explanatory.
The compact DVR provides four channels for recording at up to 25 images/sec (real time) and five different resolutions (max. 960 x 480 pixels). Using H.264 compression, the video images are stored in excellent quality, take up very little memory on the hard drive and are optimised for fast network access. Depending on the setting, recording is started manually, according to a schedule, or through motion detection. Operation is very easy and self-explanatory.
Set: 4-channel recorder, 4 x day/night vision outdoor cameras, universal power supply unit and 4 x 20m coaxial cable
Varied camera installation options - whether indoors or outdoors
Simple design and high protection class (IP66)
Internet and mobile access to live pictures and recordings
500 GB capacity for approx. 5 weeks "non-stop" recording included
Simple and intuitive operation
Recording triggered by motion detection, schedule or permanent
2 USB interfaces for quick and simple storing of important recordings
Detailed high-resolution analogue recording in real time
Mobile access using the ABUS iDVR app
Varied camera installation options - whether indoors or outdoors
Simple design and high protection class (IP66)
Internet and mobile access to live pictures and recordings
500 GB capacity for approx. 5 weeks "non-stop" recording included
Simple and intuitive operation
Recording triggered by motion detection, schedule or permanent
2 USB interfaces for quick and simple storing of important recordings
Detailed high-resolution analogue recording in real time
Mobile access using the ABUS iDVR app
Note
The recorder is not compatible to the ABUS CMS software
Supplied with
4 IR cameras with 600 TV lines
3.6mm fixed lens (angle of view: 68゚) with integrated IR LEDs for day/night operation outdoors (IP66)
Power supply unit
20m combination cable
3.6mm fixed lens (angle of view: 68゚) with integrated IR LEDs for day/night operation outdoors (IP66)
Power supply unit
20m combination cable
Observation Kits: Wired
Witness plug & play CCTV surveillance systems are easy to install and feature rich; they provide the perfect solution to your CCTV requirements. They are not only ideal for residential & commercial premises but also suitable for the non-technical person to install, as they require no specialist tools or equipment. Available as monitor-plus-camera kits, enabling you to customize the system to your own needs.,The heart of the system is the monitor, which has an inbuilt power supply capable of driving up to 4 Cameras. A single mini-DIN pre-terminated cable carries the video, power and audio to a maximum distance of 100 metres.,Each monitor has an inbuilt switcher (or switcher and quad unit) with variable dwell time thus saving the expense of a separate switcher.,A comprehensive range of accessories is available to further enhance the system.
Specifications
Attribute | Value |
---|---|
Model Number | TVVR30404 |
Indoor/Outdoor | Outdoor |
IR | Yes |
Colour or Black & White Display | Colour |
Number of Camera Connections | 4 |
Network Connections | RJ45 10/100 |
Included Hard Drive Capacity | 500GB |
Monitor Resolution | 1024 x 768 pixels, 1280 x 1024 pixels, 1280 x 720 pixels, 1920 x 1080 pixels, 704 x 480 pixels, 704 x 576 pixels |
Camera Resolution | 600TVL |
Compression Standards | H.264 |
Backlight Compensation | Yes |
System Contents | 1 x 2.5 inch Internal Hard Disk Drive with 500 GB Capacity (TVVR30004 (TVVR30004H), 1 x 4 Channel Digital Recorder (TVVR30004), 4 x Day/Night Mini Outdoor Camera (TVCC40010) |
- RS Stock No.:
- 803-8393
- Mfr. Part No.:
- TVVR30404
- Brand:
- ABUS