- RS Stock No.:
- 823-2808
- Mfr. Part No.:
- KNR-1008
- Brand:
- Ganz
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 823-2808
- Mfr. Part No.:
- KNR-1008
- Brand:
- Ganz
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CZ
Product Details
IPCorder KNR-1000 Series
The KNR series IP recorders offer a comprehensive solution for the recording of network cameras. Helpful assistants and automated functions make initialization easier and support practical use.
If you would like you can also get the system to send you an email in the case of events. Or a status report every day. This means that you automatically stay up-to-date and in the know
If you would like you can also get the system to send you an email in the case of events. Or a status report every day. This means that you automatically stay up-to-date and in the know
4 and 8-channel NVR
Standalone (Linux based)
Supports megapixel cameras
The smallest IPCorder
Integrated alarm buzzer to inform about failure status
Attractive design with the ability to change the colour of Light Strip
Remote access via netzwork / Smartphone
Java-based remote access
Standalone (Linux based)
Supports megapixel cameras
The smallest IPCorder
Integrated alarm buzzer to inform about failure status
Attractive design with the ability to change the colour of Light Strip
Remote access via netzwork / Smartphone
Java-based remote access
Network card: 10/100/1000 Mbit/s
1 x USB (planned use in future generations of firmware)
1 x USB (planned use in future generations of firmware)
Interface:
Note
Hard disk is not included
Supplied with
NVR IPCorder of KNR-1000 series
Adapter 100-240 Vac, 50/60HZ on 12Vdc
Cable for network connection
Quick installation guide, license agreement
CD including discover utility and documentation
Adapter 100-240 Vac, 50/60HZ on 12Vdc
Cable for network connection
Quick installation guide, license agreement
CD including discover utility and documentation
Specifications
Attribute | Value |
---|---|
Model Number | KNR-1008 |
Hard Drive | External |
Included Hard Drive Capacity | 1TB |
Maximum Hard Drive Capacity | 3TB |
Number of Camera Connections | 8 |
Depth | 210 mm |
Height | 35 mm |
Width | 120mm |