- RS Stock No.:
- 906-4123
- Mfr. Part No.:
- SG-007
- Brand:
- Sure24
Discontinued product
- RS Stock No.:
- 906-4123
- Mfr. Part No.:
- SG-007
- Brand:
- Sure24
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Specifications
Attribute | Value |
---|---|
Indoor/Outdoor | Indoor, Outdoor |
Analogue/Network | Analogue |
Power Over Ethernet | No |
Maximum Resolution | 1280 x 720pixels |
Vandal Resistant | No |
IR | Yes |
Sensor Type | 8 Megapixel MAX, Real 5 Megapixel Coms |
Diameter | 73mm |
Height | 142 mm |