- RS Stock No.:
- 906-4069
- Mfr. Part No.:
- KPC-E190UWX
- Brand:
- KT&C
- RS Stock No.:
- 906-4069
- Mfr. Part No.:
- KPC-E190UWX
- Brand:
- KT&C
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- KR
Specifications
Attribute | Value |
---|---|
Indoor/Outdoor | Indoor |
Analogue/Network | Network |
Power Over Ethernet | No |
Vandal Resistant | No |
IR | No |
Height | 45 mm |
Diameter | 19mm |