- RS Stock No.:
- 906-4056
- Mfr. Part No.:
- KPC-EW38PUCM
- Brand:
- KT&C
- RS Stock No.:
- 906-4056
- Mfr. Part No.:
- KPC-EW38PUCM
- Brand:
- KT&C
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- KR
Specifications
Attribute | Value |
---|---|
Indoor/Outdoor | Indoor |
Analogue/Network | Analogue |
Power Over Ethernet | No |
Vandal Resistant | No |
IR | No |
Sensor Type | 1/3 in 960H Sony Double Scan Super HAD CCD ll |
Focal Length | 3 → 8mm |
Width | 38mm |
Diameter | 38mm |
Depth | 38 mm |