- RS Stock No.:
- 893-7023
- Mfr. Part No.:
- HDCC62510
- Brand:
- ABUS
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 893-7023
- Mfr. Part No.:
- HDCC62510
- Brand:
- ABUS
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
ABUS Outdoor Analogue HD Tube Camera IR 1080p
This high-resolution outdoor analogue HD tube camera transmits video image data in 1080p full HD resolution via a coaxial cable up to 500 metres long. It features HD-TVI technology in HD resolution that is quick to install and is the right choice for any application: with a 2.8 - 12 mm Vario lens, 1/3in. CMOS image sensor and an integrated infrared Power LED, it provides high image quality in all environments, even poorly lit locations and even in complete darkness, both indoors and in sheltered outdoor areas
Full HD 1080p resolution: 1920 x 1080 at 25 fps
Transmission using conventional CCTV infrastructure (coaxial cable up to 500 metres)
With 1 IR Power LED for night vision, up to approx. 50m range
3D DNR function for noise-free images
DWDR function to compensate for image contrasts
Weatherproof camera housing and mount with internal cable routing (IP66)
Transmission using conventional CCTV infrastructure (coaxial cable up to 500 metres)
With 1 IR Power LED for night vision, up to approx. 50m range
3D DNR function for noise-free images
DWDR function to compensate for image contrasts
Weatherproof camera housing and mount with internal cable routing (IP66)
The sturdy construction (IP66) guarantees that the camera can be used in adverse weather conditions with no problems, making it perfectly suitable for outdoor areas, even without extra weatherproof housing. The cables are completely internal (in the mount) and are thus optimally protected against weather conditions and tampering. Focus, zoom and IR light (intensity/angle) can be set externally, enabling quick installation.
The integrated DWDR function compensates differences in contrast and brightness and is therefore suitable for backlight. The 3D DNR function provides noise-free images with optimal dodging
The integrated DWDR function compensates differences in contrast and brightness and is therefore suitable for backlight. The 3D DNR function provides noise-free images with optimal dodging
Specifications
Attribute | Value |
---|---|
Indoor/Outdoor | Indoor, Outdoor |
Analogue/Network | Network |
Power Over Ethernet | No |
Maximum Resolution | 1920 x 1080pixels |
Vandal Resistant | No |
IR | Yes |
IP Rating | IP66 |
Sensor Type | 1/3 in Progressive Scan CMOS |
Focal Length | 2.8 → 12mm |
Depth | 301 mm |
Height | 107.6 mm |
Width | 100.8mm |