- RS Stock No.:
- 876-5522
- Mfr. Part No.:
- TVAC18010A
- Brand:
- ABUS
Discontinued product
- RS Stock No.:
- 876-5522
- Mfr. Part No.:
- TVAC18010A
- Brand:
- ABUS
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
ABUS Wireless Outdoor Camera
This wireless outdoor camera serves as an extension of the digital wireless monitoring set from ABUS. Thanks to the solid, weatherproof design, it is ideal for outdoor areas. The VGA resolution and the infrared night view function ensure optimal video image data quality at any time of day or night. Integrated motion detection with an alarm function reliably detects movement and sets off an alarm if there is danger of unauthorised access.
Installation is done step-by-step using the app or the QR code, making it easy even for technical laymen. The app also allows access to up to four cameras of this type, making practical mobile monitoring possible.
The effective IR range will depend on the installation location. If there are surfaces that absorb light or no objects that reflect IR light in the field of view, the IR range will be reduced and/or the video image will be too dark. Reflective objects in the immediate vicinity of the camera (e.g. roof gutter or wall) may also result in the reflection of IR light, which can disturb the image.
Features and benefits:
Wireless outdoor camera for digital wireless monitoring set
Simple step-by-step installation with app and QR code (iOS, Android)
App access of up to 4 cameras
VGA resolution and infrared night vision function
Sturdy, weatherproof outdoor cameras (IP66)
Professional integrated motion detection (PIR sensor) with alarm function
Integrated motion detection (PIR sensor)
DC voltage supply 5V
Wireless range 100 m
Simple step-by-step installation with app and QR code (iOS, Android)
App access of up to 4 cameras
VGA resolution and infrared night vision function
Sturdy, weatherproof outdoor cameras (IP66)
Professional integrated motion detection (PIR sensor) with alarm function
Integrated motion detection (PIR sensor)
DC voltage supply 5V
Wireless range 100 m
Note
Supplied with
1 x IR wireless outdoor camera 2.4 GHz
1 x Power supply unit including EU, Australian and UK adapters , 5 V DC/1.5 A
1 x Camera mount including mounting material
1 x Antenna
1 x Power supply unit including EU, Australian and UK adapters , 5 V DC/1.5 A
1 x Camera mount including mounting material
1 x Antenna
Specifications
Attribute | Value |
---|---|
Indoor/Outdoor | Indoor, Outdoor |
Analogue/Network | Network |
Power Over Ethernet | No |
Maximum Resolution | 640 x 480pixels |
Vandal Resistant | No |
IR | Yes |
IP Rating | IP66 |
Sensor Type | 1/4 in CMOS |
Height | 68 mm |
Depth | 150 mm |
Width | 74mm |