- RS Stock No.:
- 788-3940
- Mfr. Part No.:
- LDB-IR3.6PS
- Brand:
- Ganz
- RS Stock No.:
- 788-3940
- Mfr. Part No.:
- LDB-IR3.6PS
- Brand:
- Ganz
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Ganz 600TVL High Resolution Internal Mini Dome Camera
The LDB-IR3.6PS Internal Dome Camera features superb image quality with 600TVL resolution, and a built-in 3.6mm lens
600TVL Resolution
Plastic Mini IR Dome Camera
3.6mm Board Lens
0.2Lux (IR OFF), 0Lux (IR ON)
High SNR, image clear and exquisite
IR-CUT Filter
ATW, BLC
10m IR Range
3-Axis Bracket
12Vdc
Plastic Mini IR Dome Camera
3.6mm Board Lens
0.2Lux (IR OFF), 0Lux (IR ON)
High SNR, image clear and exquisite
IR-CUT Filter
ATW, BLC
10m IR Range
3-Axis Bracket
12Vdc
Specifications
Attribute | Value |
---|---|
Indoor/Outdoor | Indoor |
Analogue/Network | Analogue |
Power Over Ethernet | No |
Vandal Resistant | No |
IR | Yes |
Sensor Type | 1/3 in High SNR |
Focal Length | 3.6mm |
Diameter | 90mm |
Height | 70 mm |