- RS Stock No.:
- 776-9361
- Brand:
- RS PRO
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 776-9361
- Brand:
- RS PRO
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- KR
Product Details
Digital Colour Varifocal IR LED Camera
1/3" SONY 960H EXVIEW II Super HAD CCD
High Resolution
Lens: 2.8 - 12mm Varifocal Lens
700TV Line (NTSC/PAL)
Auto White Balance
Automatic Gain Control
Dimension(mm): 70 dia., 34LEDs
Power Source: 12Vdc (6.5V ∼ 28V)
Standard 1200mm, BNC/DC Jack
Minimum Illumination: 0.005Lux (F:1.2)
DC IRIS Vari-Focal Lens Type
High Resolution
Lens: 2.8 - 12mm Varifocal Lens
700TV Line (NTSC/PAL)
Auto White Balance
Automatic Gain Control
Dimension(mm): 70 dia., 34LEDs
Power Source: 12Vdc (6.5V ∼ 28V)
Standard 1200mm, BNC/DC Jack
Minimum Illumination: 0.005Lux (F:1.2)
DC IRIS Vari-Focal Lens Type
Specifications
Attribute | Value |
---|---|
IR | Yes |
Focal Length | 2.8 → 12mm |
Sensor Type | 1/3 in Exview II Super HAD CCD |
Diameter | 70mm |
Depth | 130 mm |
Width | 81.5mm |
Height | 75 mm |