- RS Stock No.:
- 770-3469
- Mfr. Part No.:
- CASA30500
- Brand:
- ABUS
Discontinued product
- RS Stock No.:
- 770-3469
- Mfr. Part No.:
- CASA30500
- Brand:
- ABUS
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Eycasa Outdoor Camera
The Eycasa wireless door intercom system can be extended with up to 3 wireless outdoor cameras. Theses are connected to the main unit wirelessly and produce clear images day or night. Alert thanks to the PIR motion detector
The passive-infrared motion detector in the camera recognizes people who are moving within the surveillance area - even in the dark. The camera captures a movement, a message appears in the Eycasa main unit and the live picture appears on the monitor. In this way, you won't miss anyone who is trying to gain access - even if there isn't a bell (such as, on the terrace, delivery entrance).
The passive-infrared motion detector in the camera recognizes people who are moving within the surveillance area - even in the dark. The camera captures a movement, a message appears in the Eycasa main unit and the live picture appears on the monitor. In this way, you won't miss anyone who is trying to gain access - even if there isn't a bell (such as, on the terrace, delivery entrance).
Wireless outdoor camera for extending an Eycasa system
Resolution: VGA, 640 x 480 pixels at 20 frames
Secure wireless transition
Wireless range of up to 30 meters to the main unit
Night vision in close proximity to the camera (IR LEDs)
Maximum of 3 wireless cameras per Eycasa main unit
Installation in unprotected outdoor area (IP66)
Including wall mount
Resolution: VGA, 640 x 480 pixels at 20 frames
Secure wireless transition
Wireless range of up to 30 meters to the main unit
Night vision in close proximity to the camera (IR LEDs)
Maximum of 3 wireless cameras per Eycasa main unit
Installation in unprotected outdoor area (IP66)
Including wall mount
Specifications
Attribute | Value |
---|---|
Indoor/Outdoor | Indoor, Outdoor |
Analogue/Network | Network |
Power Over Ethernet | No |
Vandal Resistant | No |
IR | Yes |
IP Rating | IP66 |
Focal Length | 3.6mm |
Sensor Type | 1/4 in CMOS |
Height | 65 mm |
Depth | 105 mm |
Width | 70mm |