- RS Stock No.:
- 135-4096
- Mfr. Part No.:
- WV-SFV481
- Brand:
- Panasonic
Discontinued product
- RS Stock No.:
- 135-4096
- Mfr. Part No.:
- WV-SFV481
- Brand:
- Panasonic
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Specifications
Attribute | Value |
---|---|
Indoor/Outdoor | Outdoor |
Analogue/Network | Network |
Resolution | 2992 x 2560 |
Power Over Ethernet | Yes |
Vandal Resistant | Yes |
Audio Support | Yes |
360/180 Panoramic View | Yes |
Wireless | No |
IP Rating | IP66 |
Focal Length | 1.38mm |
Sensor Type | 1/2 MOS |
ONVIF | Yes |
Diameter | 164mm |
Height | 60.5 mm |
Priced to Clear | Yes |