- RS Stock No.:
- 123-7176
- Mfr. Part No.:
- IPCA76500
- Brand:
- ABUS
Discontinued product
- RS Stock No.:
- 123-7176
- Mfr. Part No.:
- IPCA76500
- Brand:
- ABUS
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
ABUS Outdoor IP Dome IR Camera 6MPx
This ABUS 6MP outdoor IP dome is designed to take on even the most challenging monitoring applications. Allowing it to cover vast areas, while the motorised zoom lens enables versatile monitoring and exceptional flexibility in selecting an installation location. With IK10 shock resistance, the housing protects against tampering and vandalism. Integrated IR LEDs provide excellent images both during the day and at night. Plus, cutting-edge motion detection and backlight compensation functionalities are integrated – ideal for handling glare in entrance areas
6 MP resolution: 3072 x 2048 @ 24 fps
2.8 mm to 12 mm motorised zoom lens with automatic focussing
Day & night camera with integrated IR LEDs (30 m)
DWDR function to compensate for image contrasts
Integrated video content analysis (VCA) (for example, tripwire detection, intrusion detection, object counting)
Integrated micro-SD card slot for edge recording
Integrated ROI function that saves on bandwidth and storage space
Automatic back up recording to ensure uninterrupted recording
Weatherproof housing that is protected against vandalism with IP66/IK10 protection class
2.8 mm to 12 mm motorised zoom lens with automatic focussing
Day & night camera with integrated IR LEDs (30 m)
DWDR function to compensate for image contrasts
Integrated video content analysis (VCA) (for example, tripwire detection, intrusion detection, object counting)
Integrated micro-SD card slot for edge recording
Integrated ROI function that saves on bandwidth and storage space
Automatic back up recording to ensure uninterrupted recording
Weatherproof housing that is protected against vandalism with IP66/IK10 protection class
Specifications
Attribute | Value |
---|---|
Indoor/Outdoor | Indoor, Outdoor |
Analogue/Network | Network |
Maximum Resolution | 3072 x 2048pixels |
Power Over Ethernet | Yes |
Vandal Resistant | Yes |
IR | Yes |
IP Rating | IP66 |
Sensor Type | 1/1.8 in Sony Exmor R™ Starvis™ CMOS |
Focal Length | 2.8 → 12mm |
Height | 210 mm |
Width | 235mm |
Depth | 235 mm |