- RS Stock No.:
- 123-7172
- Mfr. Part No.:
- IPCA63500
- Brand:
- ABUS
Discontinued product
- RS Stock No.:
- 123-7172
- Mfr. Part No.:
- IPCA63500
- Brand:
- ABUS
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
ABUS Outdoor IP Tube IR 3MPx Camera
This ABUS 3MP outdoor IP tube camera is designed to take on challenging monitoring applications. Allowing it to cover vast areas, while the motorised zoom lens enables versatile monitoring and exceptional flexibility in selecting an installation location. With IK10 shock resistance, the housing protects against tampering and vandalism. Integrated IR LEDs provide excellent images both during the day and at night. Plus, cutting-edge motion detection and backlight compensation functionalities are integrated – ideal for handling glare in entrance areas
3 MP resolution: 2048 x 1536 @ 25 fps
2.8 mm –12 mm motorised zoom lens with automatic focussing
High-power IR LEDs for effective illumination over large distances (50 m)
True WDR function to compensate for high image contrasts (120 dB)
Integrated video content analysis (VCA) (for example, tripwire detection, intrusion detection, object counting)
Integrated micro-SD card slot for edge recording
Integrated ROI function that saves on bandwidth and storage space
Automatic back up recording to ensure uninterrupted recording
Weatherproof housing with IP66 protection class
2.8 mm –12 mm motorised zoom lens with automatic focussing
High-power IR LEDs for effective illumination over large distances (50 m)
True WDR function to compensate for high image contrasts (120 dB)
Integrated video content analysis (VCA) (for example, tripwire detection, intrusion detection, object counting)
Integrated micro-SD card slot for edge recording
Integrated ROI function that saves on bandwidth and storage space
Automatic back up recording to ensure uninterrupted recording
Weatherproof housing with IP66 protection class
Specifications
Attribute | Value |
---|---|
Indoor/Outdoor | Indoor, Outdoor |
Analogue/Network | Network |
Maximum Resolution | 2048 x 1536pixels |
Power Over Ethernet | Yes |
Vandal Resistant | No |
IR | Yes |
IP Rating | IP66 |
Sensor Type | 1/2.8 in Sony Exmor R™ Starvis™ CMOS |
Focal Length | 2.8 → 12mm |
Height | 160 mm |
Width | 160mm |
Depth | 390 mm |