ABUS Aluminium Junction Box Camera Installation Box for use with TVIP91600 Camera, TVIP92600 Camera, TVIP92610 Camera
- RS Stock No.:
- 912-5234
- Mfr. Part No.:
- TVAC31390
- Brand:
- ABUS
Discontinued product
- RS Stock No.:
- 912-5234
- Mfr. Part No.:
- TVAC31390
- Brand:
- ABUS
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
ABUS Junction Box for Outdoor IP Tube IR Camera
The ABUS installation box allows for cabling on walls and ceilings, indoors and outdoors, to be protected.
The ABUS tube cameras (TVIP91600, TVIP92600 and TVIP92610) can be conveniently screwed onto the front cover, making the mounting process quick and easy
The ABUS tube cameras (TVIP91600, TVIP92600 and TVIP92610) can be conveniently screwed onto the front cover, making the mounting process quick and easy
Specifications
Attribute | Value |
---|---|
For Use With | TVIP91600 Camera, TVIP92600 Camera, TVIP92610 Camera |
Material | Aluminium |
Depth | 130 mm |
Height | 50 mm |
Width | 130mm |
Accessory Type | Junction Box |