Omron Cat6a Male RJ45 to Male RJ45 Ethernet Cable, Green LSZH Sheath, 200mm, Low Smoke Zero Halogen (LSZH)
- RS Stock No.:
- 197-5361
- Mfr. Part No.:
- XS6W-6LSZH8SS20CM-G
- Brand:
- Omron
42 In stock - FREE next working day delivery available
26 available from Europe for delivery within 1 working day(s).
Added
Price Each
£8.61
(exc. VAT)
£10.33
(inc. VAT)
Units | Per unit |
1 - 9 | £8.61 |
10 - 19 | £8.36 |
20 - 49 | £8.13 |
50 - 99 | £7.94 |
100 + | £7.71 |
- RS Stock No.:
- 197-5361
- Mfr. Part No.:
- XS6W-6LSZH8SS20CM-G
- Brand:
- Omron
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Omron CAT6a Ethernet patch cables are suitable for in-cabinet uses. It comes with LSZH cable sheath material and with standard RJ45 plugs on both sides of the cable.
Standard RJ45 Connectors reduce cable routing space
LSZH cables are AWG26 with an outer diameter of 63 mm
Single-shielded cables with individual aluminium tape on each wire pair to reduce EMC interference in industrial environments
LSZH cables are AWG26 with an outer diameter of 63 mm
Single-shielded cables with individual aluminium tape on each wire pair to reduce EMC interference in industrial environments
Specifications
Attribute | Value |
---|---|
Series | XS6 |
Length | 200mm |
LAN Category | Cat6a |
Terminated/Unterminated | Terminated |
Connector 1 Gender | Male |
Connector 1 | RJ45 |
Connector 2 | RJ45 |
Connector 2 Gender | Male |
Outer Sheath Material | LSZH |
Sheath Colour | Green |
Wiring Configuration | Straight Through |
IP Rating | IP20 |
Fire Behaviour | Low Smoke Zero Halogen (LSZH) |
American Wire Gauge | 26 AWG |
Number of Strands | 8 |
Cable Shape | Round |
Current Rating | 1 A |
Related links
- Omron Cat6a Male RJ45 to Male RJ45 Ethernet Cable 3m, Low Smoke...
- Omron Cat6a Male RJ45 to Male RJ45 Ethernet Cable 0.5m, Low Smoke...
- Omron Cat6a Male RJ45 to Male RJ45 Ethernet Cable 2m, Low Smoke...
- Omron Cat6a Male RJ45 to Male RJ45 Ethernet Cable STP 200mm, Low...
- Omron Cat6a Male RJ45 to Male RJ45 Ethernet Cable Blue LSZH Sheath...
- Omron Cat6a Male RJ45 to Male RJ45 Ethernet Cable 5m, Low Smoke...
- Omron Cat6a Male RJ45 to Male RJ45 Ethernet Cable 1.5m, Low Smoke...
- Omron Cat6a Male RJ45 to Male RJ45 Ethernet Cable 1m, Low Smoke...