Roline Cat6a Male RJ45 to Male RJ45 Ethernet Cable, S/FTP, Red LSZH Sheath, 2m, Low Smoke Zero Halogen (LSZH)
- RS Stock No.:
- 197-3635
- Mfr. Part No.:
- 21.15.2812-100
- Brand:
- Roline
23 In stock - FREE next working day delivery available
128 available from Europe for delivery within 1 working day(s).
Added
Price Each
£7.27
(exc. VAT)
£8.72
(inc. VAT)
Units | Per unit |
1 + | £7.27 |
- RS Stock No.:
- 197-3635
- Mfr. Part No.:
- 21.15.2812-100
- Brand:
- Roline
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Roline patch cable for networking connections between devices. It is flexible cable, suitable for narrow bending. It is durable due to moulded kink protection.
Complete braid shielding
Pairs shielded with aluminium clad polyester foil
High quality plugs with gold plated contacts
Pairs shielded with aluminium clad polyester foil
High quality plugs with gold plated contacts
Specifications
Attribute | Value |
---|---|
LAN Category | Cat6a |
Length | 2m |
Terminated/Unterminated | Terminated |
Shield Type | S/FTP |
Connector 1 | RJ45 |
Connector 1 Gender | Male |
Connector 2 | RJ45 |
Connector 2 Gender | Male |
Shielded/Unshielded | Shielded |
Outer Sheath Material | LSZH |
Sheath Colour | Red |
Wiring Configuration | Straight Through |
Fire Behaviour | Low Smoke Zero Halogen (LSZH) |
American Wire Gauge | 26 AWG |
Cable Shape | Round |
Conductor Strand Type | Stranded |
Number of Strands | 8 |
Standards Met | EIA/TIA 568, RoHS Compliant |
Related links
- Roline Cat6 Male RJ45 to Male RJ45 Ethernet Cable Black LSZH...
- Roline Cat6a Male RJ45 to Male RJ45 Ethernet Cable Green LSZH...
- Roline Cat6a Male RJ45 to Male RJ45 Ethernet Cable Blue LSZH...
- Roline Cat6a Male RJ45 to Male RJ45 Ethernet Cable Yellow LSZH...
- Roline Cat6a Male RJ45 to Male RJ45 Ethernet Cable Grey LSZH...
- Roline Cat6a Male RJ45 to Male RJ45 Ethernet Cable Black LSZH...
- Roline Cat6 Male RJ45 to Male RJ45 Ethernet Cable Red LSZH Sheath...
- Roline Cat6a Male RJ45 to Male RJ45 Ethernet Cable White LSZH...