- RS Stock No.:
- 178-4205
- Mfr. Part No.:
- 33481111A21010
- Brand:
- HARTING
Discontinued product
- RS Stock No.:
- 178-4205
- Mfr. Part No.:
- 33481111A21010
- Brand:
- HARTING
Legislation and Compliance
Product Details
Copper cable, (round), Pre-assembled on both sides, Cable length: 1m
Specifications
Attribute | Value |
---|---|
Length | 1m |
Terminated/Unterminated | Terminated |
Shield Type | Shielded PUR |
Outer Sheath Material | PUR |
Sheath Colour | Grey |
Current Rating | 1.5 A |
Voltage Rating | 50 V ac, 60 V dc |