Belden Cat6a Ethernet Cable, Aluminium Foil, Tinned Copper Braid, Green LSZH Sheath, 500m, Low Smoke Zero Halogen (LSZH)
- RS Stock No.:
- 175-6564
- Mfr. Part No.:
- 74010NH.00500
- Brand:
- Belden
Discontinued product
- RS Stock No.:
- 175-6564
- Mfr. Part No.:
- 74010NH.00500
- Brand:
- Belden
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- HU
Product Details
DataTuff PROFINET Type A, Cat 6A, 10 Gb/s, AWG 22(1), Solid, Foil+ 85% Braid, No Halogen Jacket
Specifications
Attribute | Value |
---|---|
Series | DataTuff |
LAN Category | Cat6a |
Length | 500m |
Terminated/Unterminated | Unterminated |
Shield Type | Aluminium Foil, Tinned Copper Braid |
Outer Sheath Material | LSZH |
Sheath Colour | Green |
Wiring Configuration | Straight Through |
Fire Behaviour | Low Smoke Zero Halogen (LSZH) |
Conductor Strand Type | Solid |
Standards Met | EN 50173-1, EN50267-1, IEC 60332-1-2, IEC 60754-1, IEC 60811-404, ISO/IEC 11801, ISO/IEC 24702, UL AWM 20851 |
American Wire Gauge | 22 AWG |
Current Rating | 1.5 A |
Voltage Rating | 30 V ac |
Number of Strands | 8 |
Cable Shape | Twisted Pair |
Outer Diameter | 8.7mm |