- RS Stock No.:
- 885-7270
- Mfr. Part No.:
- 73-8896-14
- Brand:
- Cinch Connectors
Discontinued product
- RS Stock No.:
- 885-7270
- Mfr. Part No.:
- 73-8896-14
- Brand:
- Cinch Connectors
Technical Reference
Legislation and Compliance
Product Details
CAT6 UTP Patch Leads
Cinch Connectivity CAT6 twisted pair patch cords. These patch cords are terminated at each end with Cinch fully approved RJ45 connectors and have been certified as conforming to TIA/EIA TSB40-A.
Available in a wide variety of colours and lengths
Cinch Range
Specifications
Attribute | Value |
---|---|
Series | 73 |
Length | 4.27m |
Terminated/Unterminated | Terminated |
Shield Type | UTP |
Sheath Colour | White |
Outer Sheath Material | PVC |
Standards Met | ANSI/TIA-568-B.2-1, RoHS, UL ETL EIA/TIA-568A |