Roline Cat6 Male RJ45 to Male RJ45 Ethernet Cable, S/FTP, Red LSZH Sheath, 5m, Low Smoke Zero Halogen (LSZH)
- RS Stock No.:
- 197-3581
- Mfr. Part No.:
- 21.15.2615-50
- Brand:
- Roline
Sorry, we couldn't check our stock levels right now. Please try refreshing the page.
Not available for guaranteed pre 9am/10am delivery
Added
Price Each
£11.39
(exc. VAT)
£13.67
(inc. VAT)
Units | Per unit |
1 + | £11.39 |
- RS Stock No.:
- 197-3581
- Mfr. Part No.:
- 21.15.2615-50
- Brand:
- Roline
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Roline UTP cable is a patch cable for networking connections between devices. It is durable due to moulded kink protection.
Impedance:100ohm
Conductor type :wire
Flame retardant
Conductor type :wire
Flame retardant
Specifications
Attribute | Value |
---|---|
Length | 5m |
LAN Category | Cat6 |
Terminated/Unterminated | Terminated |
Shield Type | S/FTP |
Connector 1 | RJ45 |
Connector 1 Gender | Male |
Connector 2 Gender | Male |
Connector 2 | RJ45 |
Shielded/Unshielded | Shielded |
Outer Sheath Material | LSZH |
Sheath Colour | Red |
Wiring Configuration | Straight Through |
Fire Behaviour | Low Smoke Zero Halogen (LSZH) |
Cable Shape | Round |
American Wire Gauge | 26 AWG |
Conductor Strand Type | Stranded |
Standards Met | RoHS Compliant |
Number of Strands | 8 |
Related links
- Roline Cat6a Male RJ45 to Male RJ45 Ethernet Cable White LSZH...
- Roline Cat6 Male RJ45 to Male RJ45 Ethernet Cable White LSZH...
- Roline Cat6 Male RJ45 to Male RJ45 Ethernet Cable Green LSZH...
- Roline Cat6 Male RJ45 to Male RJ45 Ethernet Cable Black LSZH...
- Roline Cat6 Male RJ45 to Male RJ45 Ethernet Cable Grey LSZH Sheath...
- Roline Cat6a Male RJ45 to Male RJ45 Ethernet Cable Red LSZH Sheath...
- Roline Cat6 Male RJ45 to Male RJ45 Ethernet Cable Blue LSZH Sheath...
- Roline Cat6 Male RJ45 to Male RJ45 Ethernet Cable Yellow LSZH...