- RS Stock No.:
- 192-9581
- Mfr. Part No.:
- C6PATCH1GN
- Brand:
- Startech
Discontinued product
- RS Stock No.:
- 192-9581
- Mfr. Part No.:
- C6PATCH1GN
- Brand:
- Startech
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Molded RJ45 connectors
Carefully constructed and tested, to keep Near End Crosstalk (NEXT) well within acceptable limits
coloured hoods for departmental colour coding
Constructed with top quality components
High quality 24 AWG copper wire
50-micron gold connectors ensure optimum conductivity while eliminating network signal loss due to oxidation or corrosion
Molded strain relief prevents the cable from being bent at sharp angles at the RJ45 connector, to minimize the stress at the plug termination point
Backed by StarTech.com lifetime warranty
Applications
Designed for use with Fast Ethernet networks
Patches from hub to distribution panel
Connects workstation to wall outlet
Carefully constructed and tested, to keep Near End Crosstalk (NEXT) well within acceptable limits
coloured hoods for departmental colour coding
Constructed with top quality components
High quality 24 AWG copper wire
50-micron gold connectors ensure optimum conductivity while eliminating network signal loss due to oxidation or corrosion
Molded strain relief prevents the cable from being bent at sharp angles at the RJ45 connector, to minimize the stress at the plug termination point
Backed by StarTech.com lifetime warranty
Applications
Designed for use with Fast Ethernet networks
Patches from hub to distribution panel
Connects workstation to wall outlet
Specifications
Attribute | Value |
---|---|
Length | 300mm |
LAN Category | Cat6 |
Terminated/Unterminated | Terminated |
Shield Type | UTP |
Sheath Colour | Green |
Outer Sheath Material | PVC |
Fire Behaviour | CMG Rated |
American Wire Gauge | 24 AWG |
Conductor Strand Type | Stranded |