- RS Stock No.:
- 192-9579
- Mfr. Part No.:
- N6PATC15MGN
- Brand:
- StarTech.com
19 In stock - FREE next working day delivery available
Added
Price Each
£21.99
(exc. VAT)
£26.39
(inc. VAT)
Units | Per unit |
1 + | £21.99 |
- RS Stock No.:
- 192-9579
- Mfr. Part No.:
- N6PATC15MGN
- Brand:
- StarTech.com
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
StarTech.com Green Cat6 Cable, 15m, Male RJ45 - N6PATC15MGN
Need a reliable cable for connecting your Ethernet-enabled devices? This Cat6 cable from StarTech.com features two male RJ45 (Registered Jack) connectors that let you extend your gigabit network connections by up to 15m. It has a durable PVC (polyvinyl chloride) sheath that protects the core against moisture and contaminants for reliable performance, even in harsh environments. This material is also highly flexible, making installation simple. The 50-micron gold connectors deliver high levels of conductivity and are resistant to corrosion and rust, ensuring a long-lasting connection.
Features and Benefits
High-speed applicationsThe Cat6 cable can support high data transfer speeds of up to 10Gbps (gigabits per second) for fast delivery of files and data.
Powerful performanceThe high-quality 24AWG (American Wire Gauge) copper wire has the conductive capacity necessary to support demanding applications, such as Power over Ethernet (PoE).
Powerful performanceThe high-quality 24AWG (American Wire Gauge) copper wire has the conductive capacity necessary to support demanding applications, such as Power over Ethernet (PoE).
Applications
• Terminated for ease of installation
• Moulded strain relief on each end to prevent damage and signal interruptions
• Green sheath colour allows you to colour-code your cable runs for simple identification and organisation
• Moulded strain relief on each end to prevent damage and signal interruptions
• Green sheath colour allows you to colour-code your cable runs for simple identification and organisation
FAQs
RJ45 connector clip protectors
Carefully constructed and tested, to keep Near End Crosstalk (NEXT) well within acceptable limits
coloured hoods for departmental colour coding
Molded strain relief prevents the cable from being bent at sharp angles at the RJ45 connector, to minimize the stress at the plug termination point
Constructed with top quality components
High quality 24 AWG copper wire
50-micron gold connectors ensure optimum conductivity while eliminating signal loss due to oxidation or corrosion
RJ45 connector clip protectors help keep the plugs from snagging while routing the cable, for easier cableruns
Backed by StarTech.com lifetime warranty
Applications
Create a sit-stand workstation in healthcare environments, cubicles, or offices with limited space
Provides a cost-effective solution, with clamp or grommet mounting options for existing desks
Works well with space-limited corner desks
Carefully constructed and tested, to keep Near End Crosstalk (NEXT) well within acceptable limits
coloured hoods for departmental colour coding
Molded strain relief prevents the cable from being bent at sharp angles at the RJ45 connector, to minimize the stress at the plug termination point
Constructed with top quality components
High quality 24 AWG copper wire
50-micron gold connectors ensure optimum conductivity while eliminating signal loss due to oxidation or corrosion
RJ45 connector clip protectors help keep the plugs from snagging while routing the cable, for easier cableruns
Backed by StarTech.com lifetime warranty
Applications
Create a sit-stand workstation in healthcare environments, cubicles, or offices with limited space
Provides a cost-effective solution, with clamp or grommet mounting options for existing desks
Works well with space-limited corner desks
Will this cable snag easily?The cable has clips on each end to prevent any snagging during installation or use.
Specifications
Attribute | Value |
---|---|
Length | 15m |
LAN Category | Cat6 |
Terminated/Unterminated | Terminated |
Shield Type | U/UTP |
Connector 1 | RJ45 |
Connector 1 Gender | Male |
Connector 2 Gender | Male |
Connector 2 | RJ45 |
Shielded/Unshielded | Unshielded |
Sheath Colour | Green |
Outer Sheath Material | PVC |
Fire Behaviour | CMG Rated |
Conductor Strand Type | Stranded |
Cable Shape | Snagless |
American Wire Gauge | 24 AWG |
Related links
- StarTech.com Cat6 Male RJ45 to Male RJ45 Ethernet Cable Red PVC...
- Startech Cat6 Male RJ45 to Male RJ45 Ethernet Cable Black PVC...
- Startech Cat6 Male RJ45 to Male RJ45 Ethernet Cable White PVC...
- StarTech.com Cat6 Straight Male RJ45 to Straight Male RJ45 Cat6...
- Startech Cat6 Male RJ45 to Male RJ45 Ethernet Cable Purple PVC...
- Startech Cat6 Male RJ45 to Male RJ45 Ethernet Cable Orange PVC...
- StarTech.com Cat6 Male RJ45 to Male RJ45 Ethernet Cable Blue PVC...
- Startech Cat6 Male RJ45 to Male RJ45 Ethernet Cable Yellow PVC...