- RS Stock No.:
- 161-5499
- Mfr. Part No.:
- 2159658-3
- Brand:
- TE Connectivity
Discontinued product
- RS Stock No.:
- 161-5499
- Mfr. Part No.:
- 2159658-3
- Brand:
- TE Connectivity
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
TE Connectivity RJ45 to RJ.5 Cable Assembly, CAT 5E
From TE Connectivity, this RJ.5 cable assembly has an RJ.5 plug and an RJ45 socket, and is ideal for connecting between the two systems.
The RJ.5 connector system offers a high density Ethernet link for those who desire a lower cost per port while maintaining the convenience of a single connector per channel.
The port spacing is on a 7mm centreline, occupying half the space of that of traditional RJ45 Ethernet link. The receptacle and cable assembly have been redesigned to eliminate the undesirable RJ45 split pair configuration, resulting in heightened electrical performance.
In addition, the latching feature incorporates an easy-to-use lanyard that will facilitate up to 96 ports on a single line card. Due to the density on the receptacle face, the light from the LEDs is transferred out through the cable boot, bringing the port indicator light closer to the end user.
The RJ.5 connector system offers a high density Ethernet link for those who desire a lower cost per port while maintaining the convenience of a single connector per channel.
The port spacing is on a 7mm centreline, occupying half the space of that of traditional RJ45 Ethernet link. The receptacle and cable assembly have been redesigned to eliminate the undesirable RJ45 split pair configuration, resulting in heightened electrical performance.
In addition, the latching feature incorporates an easy-to-use lanyard that will facilitate up to 96 ports on a single line card. Due to the density on the receptacle face, the light from the LEDs is transferred out through the cable boot, bringing the port indicator light closer to the end user.
Specifications
Attribute | Value |
---|---|
Length | 1m |
Terminated/Unterminated | Terminated |
Sheath Colour | Black |