- RS Stock No.:
- 866-8382
- Mfr. Part No.:
- 0034.5715.11
- Brand:
- Schurter
Discontinued product
- RS Stock No.:
- 866-8382
- Mfr. Part No.:
- 0034.5715.11
- Brand:
- Schurter
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CH
Product Details
Schurter SMD-FTT Series
Schurter SMD-FTT series surface mount glass fuse are directly solder able on printed circuit boards. The SMD-FTT series has gold-plated copper alloy terminals that offer a highly reliable connection for primary protection on SMD PCBs.
Low breaking capacity
Surface mount
Surface mount
Surface Mount Fuse
Specifications
Attribute | Value |
---|---|
Current Rating | 1.6A |
Fuse Size | 5 x 20mm |
Fuse Speed | TT |
Voltage Rating | 250V ac |
Body Material | Glass |
UL Class | UL 248-14 |
Series | SMD-FTT |