Support
Services
Find your local Branch
Parcel Tracking
Login / Sign up
Login
/
Register
to access your benefits
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Fuses & Circuit Breakers
Fuses
Cartridge Fuses
Schurter 250mA T Glass Cartridge Fuse, 5 x 20mm
RS Stock No.:
866-8281
Mfr. Part No.:
0034.5611.11
Brand:
Schurter
View all Cartridge Fuses
Discontinued product
RS Stock No.:
866-8281
Mfr. Part No.:
0034.5611.11
Brand:
Schurter
Technical Reference
Legislation and Compliance
Product Details
Specifications
Non resettable fuses SMD-FST_EN
RoHS Certificate of Compliance
Statement of conformity
COO (Country of Origin):
IN
Schurter SMD-FST Series
Schurter SMD-FST series surface mount glass fuse are directly solder able on printed circuit boards. The SMD-FST series has gold-plated copper alloy terminals that offer a highly reliable connection for primary protection on SMD PCBs.
Low breaking capacity
Surface mount
Surface Mount Fuse
Attribute
Value
Current Rating
250mA
Fuse Size
5 x 20mm
Fuse Speed
T
Voltage Rating
250V ac
Body Material
Glass
UL Class
UL 248-14
Series
SMD-FST