Schurter 63mA F Glass Cartridge Fuse, 5 x 20mm
- RS Stock No.:
- 865-0420
- Mfr. Part No.:
- 0034.1530
- Brand:
- Schurter
View all Cartridge Fuses
Discontinued product
- RS Stock No.:
- 865-0420
- Mfr. Part No.:
- 0034.1530
- Brand:
- Schurter
- COO (Country of Origin):
- CN
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Schurter Quick Acting F 5x20mm
Specifications
Attribute | Value |
Current Rating | 63mA |
Fuse Size | 5 x 20mm |
Fuse Speed | F |
Voltage Rating | 250V ac |
Overall Length | 20mm |
Diameter | 5.2mm |
Body Material | Glass |
UL Class | UL 248-14 |
Series | FSF |
Discontinued product