- RS Stock No.:
- 865-0391
- Mfr. Part No.:
- 0034.1522.PT
- Brand:
- Schurter
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 865-0391
- Mfr. Part No.:
- 0034.1522.PT
- Brand:
- Schurter
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Schurter Quick Acting F 5x20mm
The Schurter range of Quick acting F Glass cartridge fuses. Perfect for various applications. All models are highly reliable and extremely good quality.
5 x 20mm
Low breaking capacity
Glass tube
Nickel-plated copper alloy end caps
Low breaking capacity
Glass tube
Nickel-plated copper alloy end caps
Specifications
Attribute | Value |
---|---|
Current Rating | 4A |
Fuse Size | 5 x 20mm |
Fuse Speed | F |
Voltage Rating | 250V ac |
Body Material | Glass |
UL Class | UL 248-14 |
Series | FSF |
- RS Stock No.:
- 865-0391
- Mfr. Part No.:
- 0034.1522.PT
- Brand:
- Schurter