Cooper Bussmann 30A Cartridge Fuse, 10 x 38mm
- RS Stock No.:
- 854-9326
- Mfr. Part No.:
- F09A250V30AS
- Brand:
- Cooper Bussmann
Discontinued
- RS Stock No.:
- 854-9326
- Mfr. Part No.:
- F09A250V30AS
- Brand:
- Cooper Bussmann
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cooper Bussmann | |
| Current Rating | 30A | |
| Fuse Size | 10 x 38mm | |
| Voltage Rating | 250V ac | |
| Series | F09A | |
| Select all | ||
|---|---|---|
Brand Cooper Bussmann | ||
Current Rating 30A | ||
Fuse Size 10 x 38mm | ||
Voltage Rating 250V ac | ||
Series F09A | ||
- COO (Country of Origin):
- MX
Military Standard 10.32 x 38.1mm - F09A Series
Military standard fast acting fuses with high breaking capacity suitable for a broad range of application requirements offering continually reliable performance as well as cost-effective circuit protection.
Available with silver plated fuse caps
Various current ratings available
Various current ratings available
