- RS Stock No.:
- 852-7033
- Mfr. Part No.:
- FNA-2
- Brand:
- Cooper Bussmann
Discontinued product
Alternative
Eaton xEffect MCB, 1P, 16A Curve D, 240V AC, 48V DC, 10 kA Breaking Capacity
£22.82
Each
RS Stock No.: 922-7049
- RS Stock No.:
- 852-7033
- Mfr. Part No.:
- FNA-2
- Brand:
- Cooper Bussmann
Technical Reference
Legislation and Compliance
Non Compliant
- COO (Country of Origin):
- MX
Product Details
Midget Fuse & Accessories
Professional range of Bussmann midget fuses and accessories that are 600V rated and available with different current ratings.
Fast blow
Mounting Style - Holder
Termination Style - Clip
Body Material - Melamine or Fibre available
Typical Applications:
DC control circuits that require fast acting protection.
PV systems.
Mounting Style - Holder
Termination Style - Clip
Body Material - Melamine or Fibre available
Typical Applications:
DC control circuits that require fast acting protection.
PV systems.
Midget Fuse
Specifications
Attribute | Value |
---|---|
Current Rating | 2A |
Voltage Rating | 125V ac |
Fuse Speed | T |
Body Material | Ceramic |
Series | FNA |