- RS Stock No.:
- 851-1589
- Mfr. Part No.:
- FRN-R-40
- Brand:
- Cooper Bussmann
Discontinued product
- RS Stock No.:
- 851-1589
- Mfr. Part No.:
- FRN-R-40
- Brand:
- Cooper Bussmann
Technical Reference
Legislation and Compliance
Non Compliant
- COO (Country of Origin):
- MX
Product Details
Cooper Bussmann FRN-R Series
Professional range of Cooper Bussmann time delay fuses from the FRN-R series. The fuses are designed to provide motor overload, ground fault and short-circuit protection
Mounting Style - Holder
Termination Style - Clip
Various current ratings available
Termination Style - Clip
Various current ratings available
Specifications
Attribute | Value |
---|---|
Current Rating | 40A |
Fuse Size | 20.5 x 76.2mm |
Fuse Speed | T |
Voltage Rating | 125 V dc, 250 V ac |
Series | FRN-R |
- RS Stock No.:
- 851-1589
- Mfr. Part No.:
- FRN-R-40
- Brand:
- Cooper Bussmann