Cooper Bussmann 1.25A Cartridge Fuse, 6.3 x 32mm
- RS Stock No.:
- 851-1132
- Mfr. Part No.:
- F02B250V1-1-4A
- Brand:
- Cooper Bussmann
Discontinued
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Pack of 100)
£6.272
(exc. VAT)
£7.526
(inc. VAT)
- RS Stock No.:
- 851-1132
- Mfr. Part No.:
- F02B250V1-1-4A
- Brand:
- Cooper Bussmann
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cooper Bussmann | |
| Current Rating | 1.25A | |
| Fuse Size | 6.3 x 32mm | |
| Voltage Rating | 250V ac | |
| Series | F02B | |
| Select all | ||
|---|---|---|
Brand Cooper Bussmann | ||
Current Rating 1.25A | ||
Fuse Size 6.3 x 32mm | ||
Voltage Rating 250V ac | ||
Series F02B | ||
- COO (Country of Origin):
- MX
Military Standard 6.35 x 32mm - F02B Series
Military standard fast acting fuses with high breaking capacity suitable for a broad range of application requirements offering continually reliable performance as well as cost-effective circuit protection.
Available with silver plated fuse caps
Various current ratings available
Various current ratings available

