- RS Stock No.:
- 851-0984
- Mfr. Part No.:
- F02A-6A
- Brand:
- Cooper Bussmann
Discontinued product
Alternative
- RS Stock No.:
- 851-0984
- Mfr. Part No.:
- F02A-6A
- Brand:
- Cooper Bussmann
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- MX
Product Details
Military Standard 6.35 x 32mm - F02A Series
Military standard fast acting fuses with high breaking capacity suitable for a broad range of application requirements offering continually reliable performance as well as cost-effective circuit protection.
Available with silver plated fuse caps
Various current ratings available
Various current ratings available
Specifications
Attribute | Value |
---|---|
Current Rating | 6A |
Fuse Size | 14 x 51mm |
Fuse Speed | F |
Voltage Rating | 250V ac |
Body Material | Glass |
Series | F02A |