- RS Stock No.:
- 851-0849
- Mfr. Part No.:
- F01A125V3-4A
- Brand:
- Cooper Bussmann
Discontinued product
Alternative
Eaton RMQ Titan M22 Series White Maintained Push Button Head, 22mm Cutout, IP67
£18.89
Each
RS Stock No.: 141-7703
- RS Stock No.:
- 851-0849
- Mfr. Part No.:
- F01A125V3-4A
- Brand:
- Cooper Bussmann
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- MX
Product Details
Military Standard 6.35 x 25mm - F01A Series
Military standard fast acting fuses with high breaking capacity suitable for a broad range of application requirements offering continually reliable performance as well as cost-effective circuit protection.
Available with silver plated fuse caps
Various current ratings available
Various current ratings available
Specifications
Attribute | Value |
---|---|
Current Rating | 750mA |
Fuse Size | 6.3 x 25mm |
Voltage Rating | 125V ac |
Body Material | Glass |
Series | F01A |
- RS Stock No.:
- 851-0849
- Mfr. Part No.:
- F01A125V3-4A
- Brand:
- Cooper Bussmann