- RS Stock No.:
- 219-9062
- Mfr. Part No.:
- DF2EN10
- Brand:
- Schneider Electric
Discontinued product
- RS Stock No.:
- 219-9062
- Mfr. Part No.:
- DF2EN10
- Brand:
- Schneider Electric
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- TN
Product Details
The Schneider Electrics product is a NFC fuse cartridge for TeSys GS switch-disconnector fuses devices. It is a gG fuse-link that protects against thermal overloads and magnetic over currents, used in standard applications. Its current rating is 10 A and the maximum rated voltage is 500 VAC. It is a cylindrical fuse (NFC type), the dimensions are 14mm x 51mm. It has no striker to indicate when the fuse is blown. This fuse is sold by set of 10 parts.
RoHS compliant
Specifications
Attribute | Value |
---|---|
Current Rating | 10A |
Fuse Size | 14 x 51mm |
Voltage Rating | 500V |