- RS Stock No.:
- 171-6802
- Mfr. Part No.:
- 1025HC40-R
- Brand:
- Eaton
- RS Stock No.:
- 171-6802
- Mfr. Part No.:
- 1025HC40-R
- Brand:
- Eaton
Technical Reference
Legislation and Compliance
Product Details
Fast-acting high current fuse
Compact design utilizes less board space
20 A to 50 A current ratings
Ceramic tube, silver plated brass end
cap construction
Halogen free
Server and desktop power supplies
Gaming console systems
Voltage Regulator Module (VRM)
Storage system power
Base station power supplies
Basic power supplies
LED and general lighting
Test equipment
Compact design utilizes less board space
20 A to 50 A current ratings
Ceramic tube, silver plated brass end
cap construction
Halogen free
Server and desktop power supplies
Gaming console systems
Voltage Regulator Module (VRM)
Storage system power
Base station power supplies
Basic power supplies
LED and general lighting
Test equipment
Note
Eaton formerly known as Bussmann
Specifications
Attribute | Value |
---|---|
Current Rating | 40A |
Voltage Rating | 72 V dc, 250V ac |
Fuse Speed | F |
Body Material | Ceramic |
Breaking Capacity at Maximum Voltage Rating | 300 A @ 250 V ac, 500 A @ 72 V dc |
Minimum Operating Temperature | -55°C |
Series | Bussmann |
Maximum Operating Temperature | +125°C |
Resistance | 1.3mΩ |
Related links
- SchurterSMD Non Resettable Fuse 3.15A 250V ac
- SchurterSMD Non Resettable Fuse 4A 250V ac
- Schurter Non-Resettable Surface Mount Fuse 40A 125V ac
- SchurterSMD Non Resettable Fuse 30A 250V ac
- Eaton Surface Mount Fuse 30A 250V ac
- SchurterSMD Non Resettable Fuse 20A 250V ac
- Eaton Surface Mount Fuse 25A 250V ac
- Eaton Cartridge Fuse 15A 250V ac