- RS Stock No.:
- 136-0617
- Mfr. Part No.:
- M1017186
- Brand:
- Mersen
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 136-0617
- Mfr. Part No.:
- M1017186
- Brand:
- Mersen
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- TN
Product Details
Mersen Protistor® 14x51 Type gR Fuses
From Mersen, a range of cylindrical Ultra-rapid fuses available in various current ratings with or without built-in strikers. These 14 x 51 Protistor® fuses are designed to protect power semi-conductors which comply with IEC 60269-1 and -4.
Features and Benefits
gR class
With or without striker
Improved safety and protection
Distribution circuit fuses
IEC standard 60269-4 compliant
Clearing all overloads
With or without striker
Improved safety and protection
Distribution circuit fuses
IEC standard 60269-4 compliant
Clearing all overloads
Standards
IEC 60269-4
UL 248-13
CCCD GB 1539.4
UL 248-13
CCCD GB 1539.4
Specifications
Attribute | Value |
---|---|
Current Rating | 25A |
Fuse Size | 14 x 51mm |
Fuse Speed | FF |
Voltage Rating | 500 V dc, 690 V ac, 700V ac |
Application Category | gR |
UL Class | UL 248-13 |
Series | Protistor |
Fuse Standard | IEC 60269-4 |