RND 6.3A T Glass Cartridge Fuse, 5 x 20 mm

Image representative of range

Subtotal (1 pack of 100 units)*

£14.47

(exc. VAT)

£17.36

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 28 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£14.47£0.145

*price indicative

RS Stock No.:
804-986
Mfr. Part No.:
RND 170-00040
Brand:
RND
Find similar products by selecting one or more attributes.
Select all

Brand

RND

Product Type

Cartridge Fuse

Current Rating

6.3A

Fuse Size

5 x 20 mm

Fuse Speed

T

Voltage

250V

Overall Length

20mm

Body Material

Glass

Fuse Characteristics

Time Lag

Series

RND

Diameter

5.2mm

Standards/Approvals

E492698 RoHS

COO (Country of Origin):
CN
The RND fuse is a glass slow-blow fuse designed to ensure optimal performance in various applications. Its primary function is to protect circuits from overloads while allowing a brief time delay for inrush current.

Rated voltage of 250 VAC/DC for versatile compatibility

Slow-blow characteristic enables tolerance for temporary surges

Constructed with a glass tube housing for enhanced visibility and reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy