- RS Stock No.:
- 353-846
- Mfr. Part No.:
- GCT 250V 4A(EM)8H02
- Brand:
- Nippon Seisen Cable
Discontinued product
- RS Stock No.:
- 353-846
- Mfr. Part No.:
- GCT 250V 4A(EM)8H02
- Brand:
- Nippon Seisen Cable
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- JP
Specifications
Attribute | Value |
---|---|
Current Rating | 4A |
Fuse Size | 6.3 x 32mm |
Fuse Speed | T |
Voltage Rating | 250V ac |
Body Material | Glass |