- RS Stock No.:
- 353-307
- Mfr. Part No.:
- FBM 250V 1.25A(EM)
- Brand:
- Nippon Seisen Cable
Discontinued product
- RS Stock No.:
- 353-307
- Mfr. Part No.:
- FBM 250V 1.25A(EM)
- Brand:
- Nippon Seisen Cable
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- JP
Specifications
Attribute | Value |
---|---|
Current Rating | 1.25A |
Fuse Size | 5 x 20mm |
Fuse Speed | M |
Voltage Rating | 250V ac |
Body Material | Glass |
Series | FMB |