- RS Stock No.:
- 353-193
- Mfr. Part No.:
- F-7161-125V-4A
- Brand:
- Sato Parts
Discontinued product
- RS Stock No.:
- 353-193
- Mfr. Part No.:
- F-7161-125V-4A
- Brand:
- Sato Parts
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP
Specifications
Attribute | Value |
---|---|
Current Rating | 4A |
Fuse Size | 6.3 x 32mm |
Fuse Speed | M |
Voltage Rating | 125V ac |
Body Material | Glass |