RS PRO 15A CC Ceramic Cartridge Fuse, 10 x 38 mm

Subtotal (1 pack of 10 units)*

£100.50

(exc. VAT)

£120.60

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 50 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£100.50£10.05

*price indicative

RS Stock No.:
199-215
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Cartridge Fuse

Current Rating

15A

Fuse Size

10 x 38 mm

Fuse Speed

CC

Voltage

600V ac

Body Material

Ceramic

Application Category

CC

Fuse Characteristics

Time Delay

Series

RS PRO

Standards/Approvals

cULus, RoHS, UL 248-4

COO (Country of Origin):
CN

RS PRO Cartridge Fuse, 15 A, 600 V AC, Time Delay


RS PRO offers a range of miniature ceramic 600V AC time delay cartridge fuses, designed to protect electrical equipment from short circuits and overcurrent. These fuses are ideal for safeguarding appliances such as motors, air conditioners, refrigerators, and pumps.

Features and Benefits


Class CC: Ensures compatibility with a wide range of electrical systems

10 x 38 mm Size: Compact design suitable for various applications

RoHS Compliant: Environmentally friendly, meeting necessary safety standards

Time Delay: Provides protection against temporary power surges

600 V AC Voltage Rating: Suitable for high voltage applications

Ceramic Body Material: Offers durability and high temperature resistance

Applications


Industrial

Commercial

Home/Residential

Automotive

Additional Information


Key standards include cULus and UL 248-4 compliance, ensuring reliability and safety in diverse environments.

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy