- RS Stock No.:
- 816-0002
- Brand:
- RS PRO
136 In stock - FREE next working day delivery available
4 available from Europe for delivery within 1 working day(s).
Added
Price Each
£34.63
(exc. VAT)
£41.56
(inc. VAT)
Units | Per unit |
1 - 4 | £34.63 |
5 - 9 | £33.59 |
10 - 24 | £32.55 |
25 - 49 | £31.52 |
50 + | £30.48 |
- RS Stock No.:
- 816-0002
- Brand:
- RS PRO
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
RS PRO 100 W DC-AC Car Power Inverter, 12 V DC / 230 V AC
This DC-AC car power inverter is used to convert DC power into AC power, which is what runs most homes. It does this by using a modified sine wave to mimic an alternating current, allowing you to reroute your car battery for alternative functions.
This 100 W inverter has a manual on/off switch and two failure/working LED indicator lights, so it's straightforward to use. It comes in a durable anodized aluminium case for maximum heat dissipation. The USB and universal UK/EU output sockets provide several connectivity options, giving this modified sine wave inverter extra versatility.
The car power inverter includes features to protect you and your equipment in case of short-circuits, overloads or overheating, making this device a safe and convenient way to power tools when mains power isn't available.
This 100 W inverter has a manual on/off switch and two failure/working LED indicator lights, so it's straightforward to use. It comes in a durable anodized aluminium case for maximum heat dissipation. The USB and universal UK/EU output sockets provide several connectivity options, giving this modified sine wave inverter extra versatility.
The car power inverter includes features to protect you and your equipment in case of short-circuits, overloads or overheating, making this device a safe and convenient way to power tools when mains power isn't available.
Features and Benefits
Input/output voltage of 12 V DC and 230 V AC
Output power of 100 W (continuous), 200 W (intermittent)
Universal output connection
Weight of 255 g
Length of 108 mm
Width of 66 mm
Depth of 20 mm
Minimum operating temperature of 0°C
Maximum operating temperature of +40°C
50/60 Hz output frequency range
Over-temperature, over-voltage, overload, reverse polarity, short-circuit protection features
Output power of 100 W (continuous), 200 W (intermittent)
Universal output connection
Weight of 255 g
Length of 108 mm
Width of 66 mm
Depth of 20 mm
Minimum operating temperature of 0°C
Maximum operating temperature of +40°C
50/60 Hz output frequency range
Over-temperature, over-voltage, overload, reverse polarity, short-circuit protection features
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards
theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
Specifications
Attribute | Value |
---|---|
Input Voltage | 12V dc |
Output Voltage | 230V ac |
Output Power Continuous | 100W |
Output Power Intermittent | 200W |
Output Power Waveform | Modified Sine Wave |
Output Connection Type | Universal |
Length | 108mm |
Width | 66mm |
Depth | 20mm |
Weight | 255g |
Minimum Temperature | 0°C |
Output Frequency Range | 50/60Hz |
Maximum Temperature | +40°C |
Special Features | Compact, East to Operate, LED Indicators, Lightweight |
Protection Features | Over Temperature Protection, Over Voltage Protection, Overload Protection, Reverse Polarity Protection, Short Circuit Protection |
Related links
- RS PRO Modified Sine Wave 4000W Power Inverter 230V ac Output
- RS PRO Modified Sine Wave 1000W Power Inverter 230V ac Output
- RS PRO Modified Sine Wave 300W Power Inverter 230V ac Output
- RS PRO Modified Sine Wave 600W Power Inverter 230V ac Output
- RS PRO Modified Sine Wave 150W Power Inverter 230V ac Output
- Sterling Power Quasi Sine Wave 100W Power Inverter 230V ac Output
- MEAN WELL Modified Sine Wave 100W Power Inverter 230V ac Output
- RS PRO Modified Sine Wave 3500W Power Inverter 230V ac Output