- RS Stock No.:
- 764-6830
- Mfr. Part No.:
- TS-400-224B
- Brand:
- MEAN WELL
Available to back order for despatch when stock is available
Added
Price Each
£139.07
(exc. VAT)
£166.88
(inc. VAT)
Units | Per unit |
1 - 4 | £139.07 |
5 - 9 | £134.90 |
10 - 24 | £130.72 |
25 - 49 | £126.55 |
50 + | £122.38 |
- RS Stock No.:
- 764-6830
- Mfr. Part No.:
- TS-400-224B
- Brand:
- MEAN WELL
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Mean Well TS-400 Series 400W True Sine Wave DC-AC Power Inverter
TS-400 series 400W true sine wave DC-AC power inverters with digital microprocessor control and high frequency circuit topology enabling a high efficiency of up to 88.5%. These TS-400 series true sine wave DC-AC power inverters are capable of providing 400W continuously for all kinds of harsh load with a low THD of less than 3% peak load capability including 460W for 180 seconds, 600W for 10 seconds or 800W surge power for 30 utility cycles. The output AC voltage and frequency for these DC-AC inverters can be adjusted easily through the front panel. Typical applications for these TS-400 series true sine wave DC-AC power inverters include power tools, office and portable equipment in vehicles, yachts, mobile homes and in other applications where the mains voltage is poor or out of range.
True sine wave output (THD<3%)
High efficiency up to 88%
High surge power of up to 800W
Thermal controlled cooling fan
Built-in remote ON-OFF control
LED panel indicating operational status
Power ON-OFF switch
Battery low alarm and battery low shutdown
Over voltage, over temperature, output short, input polarity reverse and overload protection
EMC compliance to EN55022 class A, 72/ 245/ CEE, 95/ 54/ CE, E-Mark
High efficiency up to 88%
High surge power of up to 800W
Thermal controlled cooling fan
Built-in remote ON-OFF control
LED panel indicating operational status
Power ON-OFF switch
Battery low alarm and battery low shutdown
Over voltage, over temperature, output short, input polarity reverse and overload protection
EMC compliance to EN55022 class A, 72/ 245/ CEE, 95/ 54/ CE, E-Mark
Note
Part numbers suffixed with B eg TS-400-212-B have European output plugs
Part numbers suffixed with D eg TS-400-212-D have UK output plugs
MTBF to MIL-HDBK-217F (25°C)
Derate power above 40°C
Part numbers suffixed with D eg TS-400-212-D have UK output plugs
MTBF to MIL-HDBK-217F (25°C)
Derate power above 40°C
Specifications
Attribute | Value |
---|---|
Input Voltage | 21 → 30V dc |
Output Voltage | 230V ac |
Output Power Continuous | 400W |
Output Power Intermittent | 460 (180 sec) W, 600 (10 sec) W |
Output Power Waveform | Pure Sine Wave |
Output Connection Type | Euro 2-pin |
Efficiency | 87.5% |
MTBF | 104.7kh |
Length | 205mm |
Width | 158mm |
Depth | 67mm |
Weight | 1.7kg |
Minimum Temperature | -10°C |
Lead Length | 18mm |
Maximum Temperature | +40°C |
- RS Stock No.:
- 764-6830
- Mfr. Part No.:
- TS-400-224B
- Brand:
- MEAN WELL
Related links
- Mascot Pure Sine Wave 300W Power Inverter 230V ac Output
- MEAN WELL Pure Sine Wave 1500W Power Inverter 230V ac Output
- MEAN WELL Pure Sine Wave 500W Power Inverter 230V ac Output
- RS PRO Modified Sine Wave 400W Power Inverter 230V ac Output
- MEAN WELL Pure Sine Wave 700W Power Inverter 230V ac Output
- MEAN WELL Pure Sine Wave 3000W Power Inverter 230V ac Output
- MEAN WELL Pure Sine Wave 1000W DC-AC Car Power Inverter 230V ac Output
- MEAN WELL Pure Sine Wave 200W Power Inverter 230V ac Output