Altech 50A Car Fuse, 500V ac

  • RS Stock No. 899-9778
  • Mfr. Part No. 50NH00GL
  • Brand Altech
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): SI
Product Details

Altech NH Series Fuses

Altech NH series knife blade fuses are used for power distribution applications and to protect large electrical devices such as motors, drives, etc. They are available in seven sizes with a current range of 2 to 1600 A. NH series fuses have knife blades at both ends, which mount into Fuse Bases.

Industrial Power Fuses

Specifications
Attribute Value
Current Rating 50 A
Voltage Rating 500 V ac
Fuse Speed T
Series NH
Available to back order for despatch 05/11/2019
Price Each
£ 9.39
(exc. VAT)
£ 11.27
(inc. VAT)
Units
Per unit
1 +
£9.39
Related Products
Littelfuse BF1 Series are robust miniature strip fuses ...
Description:
Littelfuse BF1 Series are robust miniature strip fuses with a bolt-on mount for high current wiring protection, rated at 32V. Current rating 23A - 200A with transparent housing material for easy detection of blown fuses. Secure low resistance M5 bolt fixing connection for higher currentColour codedVisible fuse element.
Professional range of Cooper Bussmann fuses from the ...
Description:
Professional range of Cooper Bussmann fuses from the ANN series. The ANN series fuses are stud mounted very fast acting fuses designed for protecting charging systems in battery operated vehicles. Without IndicatorStud Mounting.
Professional range of Cooper Bussmann fuses from the ...
Description:
Professional range of Cooper Bussmann fuses from the ANL series. The ANL series fuses are stud mounted non time-delay current limiters. Applications: Ideal for usein isolating faults in equipment systems such as forklift trucks and other battery operated automotive systems.
Littelfuse MEGA fuses are designed for high current ...
Description:
Littelfuse MEGA fuses are designed for high current circuit protection and feature 'Diffusion Pill Technology,' as well as time-delay characteristics. The MEGA fuse is ideal for battery and alternator protection applications and other heavy gauge cables requiring ultra-high current protection.