- RS Stock No.:
- 849-5522
- Mfr. Part No.:
- AMG-125
- Brand:
- Cooper Bussmann
Discontinued product
- RS Stock No.:
- 849-5522
- Mfr. Part No.:
- AMG-125
- Brand:
- Cooper Bussmann
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- US
Product Details
Cooper Bussmann AMG Series
Professional range of Cooper Bussmann fuses from the AMG series. The AMG series fuses are stud mounted for high current applications.
Fast or Slow Blow options
Without Indicator
Stud Mounting
Without Indicator
Stud Mounting
Specifications
Attribute | Value |
---|---|
Current Rating | 125A |
Fuse Type | Bolt-In |
Blade Size | AMG |
Voltage Rating | 32V dc |
Length | 68.4mm |
Height | 9mm |
Body Material | Thermoplastic |
Fuse Speed | F |
- RS Stock No.:
- 849-5522
- Mfr. Part No.:
- AMG-125
- Brand:
- Cooper Bussmann