- RS Stock No.:
- 166-3237
- Mfr. Part No.:
- TAN ENG KIT 29
- Brand:
- KEMET
Discontinued product
- RS Stock No.:
- 166-3237
- Mfr. Part No.:
- TAN ENG KIT 29
- Brand:
- KEMET
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- MX
Specifications
Attribute | Value |
---|---|
Number of Pieces | 3 |
Mounting Type | Through Hole |
Maximum Capacitance | 120µF |
Voltage Range | 50 → 75V dc |
Minimum Voltage | 50V dc |
Maximum Voltage | 75V dc |
Capacitance Range | 75 → 120µF |
Minimum Capacitance | 75µF |