- RS Stock No.:
- 443-8112
- Mfr. Part No.:
- BC20-Q20-AP4X2-H1141
- Brand:
- Turck
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 443-8112
- Mfr. Part No.:
- BC20-Q20-AP4X2-H1141
- Brand:
- Turck
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
Rectangular 'Flat Pack'
Shorter mounting depth than barrel style sensors
Humidity compensation prevents false switching in wet environments
Embeddable
Potentiometer adjustment on 10 and 20mm range models
Power and output status LEDs
Full electrical protection
2m cable
Temperature range -25 to +70°C
Rated to IP67
Humidity compensation prevents false switching in wet environments
Embeddable
Potentiometer adjustment on 10 and 20mm range models
Power and output status LEDs
Full electrical protection
2m cable
Temperature range -25 to +70°C
Rated to IP67
Specifications
Attribute | Value |
---|---|
Body Style | Block |
Output Type | PNP |
Detection Range | 20 mm |
Terminal Type | M12 Connector |
IP Rating | IP67 |
Supply Voltage | 10 → 65 V dc |
Length | 78.5mm |
Switching Frequency | 100 Hz |
Width | 40mm |
Depth | 20mm |
Maximum DC Voltage | 65V |
Switching Current | 200 mA |
Housing Material | Plastic |
Maximum Operating Temperature | +70°C |
Minimum Operating Temperature | -25°C |
Short Circuit Overload Protection | Yes |
Reverse Polarity Protection | Yes |